Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YFCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95M4236
Product RangePCC-M1054M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.805 |
| 2500+ | $0.761 |
Price for:Each
Minimum: 1000
Multiple: 1000
$805.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YFCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95M4236
Product RangePCC-M1054M Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)18.1A
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating5.6A
Saturation Current (Isat)-
Product RangePCC-M1054M Series
Inductor Case StyleSMD
Inductor Case / Package-
DC Resistance Max0.0059ohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
DC Current Rating
5.6A
Product Range
PCC-M1054M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
18.1A
Self Resonant Frequency
-
Saturation Current (Isat)
-
Inductor Case Style
SMD
DC Resistance Max
0.0059ohm
Core Material
Metal Composition
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate