SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.970
25+
$1.810
50+
$1.730
100+
$1.640
Min: 1 / Mult: 1
0.56µH
8.2A
Shielded
9.55A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
0.0086ohm
± 20%
4.1mm
4.1mm
2.1mm
79X2024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.330
25+
$1.270
50+
$1.220
100+
$1.170
Min: 5 / Mult: 5
330nH
10A
Shielded
18A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
0.0086ohm
± 20%
4.45mm
4.06mm
1.8mm
32AJ8822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.220
Min: 1 / Mult: 1
10µH
24A
Shielded
29A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
0.0086ohm
± 20%
16.5mm
15.5mm
9.7mm
45AJ0691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.160
10+
$6.150
25+
$5.800
50+
$5.460
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
10µH
24A
Shielded
26A
ASPIAIG-Q1510 Series
17.5mm x 16.5mm x 9.7mm
0.0086ohm
± 20%
17.5mm
16.5mm
9.7mm
24AJ1529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.770
25+
$2.590
50+
$2.320
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
3.9µH
8.6A
Shielded
15.5A
MSS1278H Series
12mm x 12mm x 7.8mm
0.0086ohm
± 20%
12mm
12mm
7.8mm
40Y3246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.360
10+
$3.290
25+
$3.230
50+
$3.160
100+
$2.930
More Pricing...
Min: 5 / Mult: 5
470nH
7.5A
Shielded
15A
WE-LHMI Series
5.2mm x 5.2mm x 1.8mm
0.0086ohm
± 20%
5.2mm
5.2mm
1.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK