Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560056HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9427RL
Cut Tape62AJ9427
Product RangeWE-MAIA Series
Your Part Number
462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.100 |
| 25+ | $2.040 |
| 50+ | $1.980 |
| 100+ | $1.920 |
| 500+ | $1.810 |
| 1000+ | $1.690 |
| 2500+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383560056HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9427RL
Cut Tape62AJ9427
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.55A
Product RangeWE-MAIA Series
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Inductor Case / Package-
DC Resistance Max8600µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.2A
Saturation Current (Isat)
9.55A
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
DC Resistance Max
8600µohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
