Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-471MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AH8422RL
Cut Tape29AH8422
Product RangeXEL3520 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 25+ | $1.860 |
| 100+ | $1.440 |
| 250+ | $1.400 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-471MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AH8422RL
Cut Tape29AH8422
Product RangeXEL3520 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeXEL3520 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.01085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12.1A
Saturation Current (Isat)
5.7A
Inductor Case / Package
-
DC Resistance Max
0.01085ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate