Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T4R2NNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29T3735
Product RangeNS Series
Also Known AsLSRNJ12565GL4R2NMY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.732 |
| 4000+ | $0.712 |
| 6000+ | $0.697 |
| 10000+ | $0.684 |
| 20000+ | $0.669 |
| 50000+ | $0.655 |
| 100000+ | $0.641 |
| 200000+ | $0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T4R2NNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29T3735
Product RangeNS Series
Also Known AsLSRNJ12565GL4R2NMY
Technical Datasheet
Inductance4.2µH
RMS Current (Irms)5.91A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)10.15A
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductance Tolerance± 30%
DC Resistance Max0.0126ohm
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
10.15A
Inductance Tolerance
± 30%
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
5.91A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.0126ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate