Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF12565T-330M2R8-PFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AJ8783RL
Cut Tape32AJ8783
Product RangeSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.310 |
| 25+ | $1.200 |
| 50+ | $1.090 |
| 100+ | $0.996 |
| 500+ | $0.852 |
| 1000+ | $0.747 |
| 2500+ | $0.732 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-330M2R8-PFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AJ8783RL
Cut Tape32AJ8783
Product RangeSLF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0487ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.8A
Product Range
SLF Series
DC Resistance Max
0.0487ohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate