Print Page
DR1030-220-R
Power Inductor (SMD), 22 µH, 1.8 A, Shielded, 2.19 A, DR1030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1058
Product RangeDR1030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2000+ | $1.190 |
| 3000+ | $1.140 |
| 5000+ | $1.090 |
| 10000+ | $1.040 |
| 25000+ | $0.995 |
| 50000+ | $0.975 |
| 100000+ | $0.956 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1058
Product RangeDR1030 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.19A
Product RangeDR1030 Series
Power Inductor Case10.5mm x 10.3mm x 3mm
DC Resistance Max0.1146ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR1030 Series
DC Resistance Max
0.1146ohm
Product Length
10.5mm
Product Height
3mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.19A
Power Inductor Case
10.5mm x 10.3mm x 3mm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DR1030-220-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate