Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M5ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73W9870RL
Cut Tape73W9870
Product RangeIHLP-3232DZ-5A Series
Your Part Number
268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 25+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $0.960 |
| 500+ | $0.889 |
| 1000+ | $0.878 |
| 5000+ | $0.837 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M5ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73W9870RL
Cut Tape73W9870
Product RangeIHLP-3232DZ-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-5A Series
Saturation Current (Isat)3.2A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max0.15943ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.1A
Product Range
IHLP-3232DZ-5A Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.15943ohm
Product Length
8.64mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability