Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321082Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3243RL
Cut Tape40Y3243
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.370 | $33.70 |
| Total Price | $33.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.370 |
| 20+ | $3.300 |
| 30+ | $3.220 |
| 50+ | $3.150 |
| 100+ | $2.900 |
| 250+ | $2.680 |
| 500+ | $2.470 |
| 1000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437321082Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel40Y3243RL
Cut Tape40Y3243
Product RangeWE-LHMI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Power Inductor Case4.06mm x 4.06mm x 1mm
Product RangeWE-LHMI Series
DC Resistance Max0.376ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
4.06mm x 4.06mm x 1mm
DC Resistance Max
0.376ohm
Product Length
4.06mm
Product Height
1mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.4A
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability