7,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 25+ | $2.660 |
| 100+ | $2.220 |
| 250+ | $2.070 |
| 500+ | $1.830 |
| 1000+ | $1.650 |
| 5000+ | $1.620 |
Product Information
Product Overview
The WE-PD series SMD shielded Power Inductor for a higher light efficiency in LED applications. The Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white colour, that when next to a circuit board makes a pleasant optical design possible. The SMD power inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base). It is suitable for switching regulators with low operating voltages, integrated DC/DC-converter, graphic cards and high vibration or shock applications.
- High storage capacity
- Low self-losses
- Highest possible current loading for SMD Inductors
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
220µH
Shielded
10mm x 10mm x 5mm
-
± 20%
10mm
No SVHC (04-Feb-2026)
1A
1.2A
WE-PD Series
0.439ohm
10mm
5mm
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate