Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERU27M-2R3LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel25AM6469RL
Cut Tape25AM6469
Product RangeERU27M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.880 | $8.88 |
| Total Price | $8.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 25+ | $7.100 |
| 50+ | $6.300 |
| 100+ | $5.870 |
| 250+ | $5.790 |
| 500+ | $5.780 |
| 5000+ | $5.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERU27M-2R3LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel25AM6469RL
Cut Tape25AM6469
Product RangeERU27M Series
Inductance2.3µH
RMS Current (Irms)48A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)85A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max0.68mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height14.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.3µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
0.68mohm
Product Length
25.55mm
Product Height
14.1mm
RMS Current (Irms)
48A
Saturation Current (Isat)
85A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate