Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-825MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9666RL
Cut Tape49X9666
Product RangeLPS6235 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $1.970 |
| 100+ | $1.250 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 5000+ | $0.969 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-825MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9666RL
Cut Tape49X9666
Product RangeLPS6235 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)85mA
Inductor ConstructionShielded
Saturation Current (Isat)60mA
Power Inductor Case6mm x 6mm x 3.5mm
Product RangeLPS6235 Series
DC Resistance Max24.5ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3.5mm
DC Resistance Max
24.5ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
85mA
Saturation Current (Isat)
60mA
Product Range
LPS6235 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate