Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-225MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48Y0018RL
Cut Tape48Y0018
Product RangeLPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.180 |
| 25+ | $2.030 |
| 50+ | $1.850 |
| 100+ | $1.670 |
| 500+ | $1.480 |
| 1000+ | $1.260 |
| 2500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-225MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48Y0018RL
Cut Tape48Y0018
Product RangeLPZ Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Saturation Current (Isat)82mA
Product RangeLPZ Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
DC Resistance Max42.5ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
42.5ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
80mA
Saturation Current (Isat)
82mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate