Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-221MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1501
Re-Reel99W1500RL
Cut Tape99W1500
Product RangeXFL5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.360 |
| 25+ | $2.180 |
| 50+ | $1.940 |
| 100+ | $1.690 |
| 500+ | $1.560 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.490 |
| 2000+ | $1.460 |
| 3000+ | $1.430 |
| 5000+ | $1.400 |
| 10000+ | $1.380 |
| 25000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-221MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1501
Re-Reel99W1500RL
Cut Tape99W1500
Product RangeXFL5015 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeXFL5015 Series
Power Inductor Case5.48mm x 5.28mm x 1.5mm
DC Resistance Max4830µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
XFL5015 Series
DC Resistance Max
4830µohm
Product Length
5.48mm
Product Height
1.5mm
RMS Current (Irms)
16.2A
Saturation Current (Isat)
9.3A
Power Inductor Case
5.48mm x 5.28mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate