Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YSKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33AH6354RL
Cut Tape33AH6354
Product RangePCC-M0854MS Series
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.000 |
| 100+ | $0.946 |
| 250+ | $0.875 |
| 500+ | $0.801 |
| 1000+ | $0.730 |
| 5000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YSKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33AH6354RL
Cut Tape33AH6354
Product RangePCC-M0854MS Series
Technical Datasheet
Inductance2.45µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)21.7A
Product RangePCC-M0854MS Series
Power Inductor Case8.5mm x 8mm x 5.4mm
Inductor Case / Package-
DC Resistance Max8.14mohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.45µH
Inductor Construction
Shielded
Product Range
PCC-M0854MS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
21.7A
Power Inductor Case
8.5mm x 8mm x 5.4mm
DC Resistance Max
8.14mohm
Product Length
8.5mm
Product Height
5.4mm
Technical Docs (2)
Alternatives for ETQP5M2R5YSK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability