Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-181MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel75Y3956RL
Cut Tape75Y3956
Product RangeXFL6012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
| Total Price | $4.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 25+ | $3.990 |
| 100+ | $3.780 |
| 250+ | $3.500 |
| 500+ | $3.200 |
| 1000+ | $2.850 |
| 5000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL6012-181MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel75Y3956RL
Cut Tape75Y3956
Product RangeXFL6012 Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)10.1A
Power Inductor Case6.56mm x 6.36mm x 1.2mm
Product RangeXFL6012 Series
DC Resistance Max8120µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 1.2mm
DC Resistance Max
8120µohm
Product Length
6.56mm
Product Height
1.2mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
10.1A
Product Range
XFL6012 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate