Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32652A3474J000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K7462
Product RangeB32652 Series
Your Part Number
631 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.679 |
| 25+ | $0.610 |
| 50+ | $0.538 |
| 100+ | $0.496 |
| 500+ | $0.423 |
| 1000+ | $0.401 |
| 2500+ | $0.376 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32652A3474J000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96K7462
Product RangeB32652 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Product RangeB32652 Series
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Product Length18mm
Capacitor TerminalsPC Pin
Product Width8.5mm
Lead Spacing15mm
Product Height14.5mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Product Range
B32652 Series
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Product Length
18mm
Product Width
8.5mm
Product Height
14.5mm
Operating Temperature Max
110°C
SVHC
To Be Advised
Alternatives for B32652A3474J000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate