Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AK7972RL
Cut Tape50AK7972
Product RangeWE-TPC Series
Your Part Number
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.230 |
| 25+ | $1.170 |
| 50+ | $1.100 |
| 100+ | $0.978 |
| 500+ | $0.862 |
| 1000+ | $0.845 |
| 2500+ | $0.827 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AK7972RL
Cut Tape50AK7972
Product RangeWE-TPC Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)140mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Product RangeWE-TPC Series
Power Inductor Case1919 [4848 Metric]
Inductor Case / Package-
DC Resistance Max7ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
140mA
Saturation Current (Isat)
80mA
Power Inductor Case
1919 [4848 Metric]
DC Resistance Max
7ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate