Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAMR33JFWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel46AK2196RL
Cut Tape46AK2196
Product RangePCC-M15A0MF Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.730 |
| 25+ | $3.500 |
| 50+ | $3.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAMR33JFWCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel46AK2196RL
Cut Tape46AK2196
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)83A
Inductor ConstructionShielded
Saturation Current (Isat)103A
Product RangePCC-M15A0MF Series
Power Inductor Case15.6mm x 17.2mm x 10.5mm
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length15.6mm
Product Width17.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
83A
Saturation Current (Isat)
103A
Power Inductor Case
15.6mm x 17.2mm x 10.5mm
DC Resistance Max
0.48ohm
Product Length
15.6mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate