Print Page
SD6020-100-R
Power Inductor (SMD), 10 µH, 1.39 A, Shielded, 1.2 A, SD6020 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6020-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1550
Product RangeSD6020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $3.550 |
Price for:Each
Minimum: 2600
Multiple: 2600
$9,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6020-100-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1550
Product RangeSD6020 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.39A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSD6020 Series
Power Inductor Case6mm x 6mm x 2mm
Inductor Case / Package-
DC Resistance Max0.124ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SD6020 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.39A
Saturation Current (Isat)
1.2A
Power Inductor Case
6mm x 6mm x 2mm
DC Resistance Max
0.124ohm
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate