Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15DN150M00DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65AH7845RL
Cut Tape65AH7845
Product RangeLQW15DN_00 Series
Your Part Number
3,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.400 | $14.00 |
| Total Price | $14.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.400 |
| 20+ | $1.390 |
| 30+ | $1.380 |
| 50+ | $1.250 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.060 |
| 1000+ | $0.968 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15DN150M00DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel65AH7845RL
Cut Tape65AH7845
Product RangeLQW15DN_00 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)100mA
Product RangeLQW15DN_00 Series
Power Inductor Case1.1mm x 0.65mm x 0.6mm
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max6.555ohm
Inductance Tolerance± 20%
Product Length1.1mm
Product Width0.65mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
LQW15DN_00 Series
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.65mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
100mA
Saturation Current (Isat)
100mA
Power Inductor Case
1.1mm x 0.65mm x 0.6mm
DC Resistance Max
6.555ohm
Product Length
1.1mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate