Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQNA251818T100K Power Inductor (SMD), 10 µH, 250 mA, Wirewound, 250 mA, LSQN Series, 1007 [2518 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AK1120-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA251818T100KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel47AK1124RL
Cut Tape47AK1124
Product RangeLSQN Series
Also Known AsCB2518T100K
Your Part Number
1,268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.125 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 25+ | $0.103 |
| 100+ | $0.086 |
| 250+ | $0.081 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
| 2500+ | $0.066 |
| 5000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA251818T100KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel47AK1124RL
Cut Tape47AK1124
Product RangeLSQN Series
Also Known AsCB2518T100K
Technical Datasheet
Inductance10µH
RMS Current (Irms)250mA
Inductor ConstructionWirewound
Saturation Current (Isat)250mA
Product RangeLSQN Series
Inductor Case / Package1007 [2518 Metric]
Power Inductor Case1007 [2518 Metric]
DC Resistance Max0.325ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.85mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Power Inductor Case
1007 [2518 Metric]
Inductance Tolerance
± 10%
Product Width
1.85mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
250mA
Saturation Current (Isat)
250mA
Inductor Case / Package
1007 [2518 Metric]
DC Resistance Max
0.325ohm
Product Length
2mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability