Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-6R8M1R7-PF.Copy
Newark Part No.33P8176
Product RangeSLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-6R8M1R7-PF.Copy
Newark Part No.33P8176
Product RangeSLF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.74A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.039ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
1.74A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate