Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-563MLCCopy
Newark Part No.
Re-Reel69W3037
Cut Tape69W3037
Product RangeMSS1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.710 |
| 25+ | $3.670 |
| 50+ | $3.620 |
| 100+ | $3.560 |
| 250+ | $2.590 |
| 500+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-563MLCCopy
Newark Part No.
Re-Reel69W3037
Cut Tape69W3037
Product RangeMSS1048 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.28A
Inductor ConstructionShielded
Saturation Current (Isat)1.36A
Product RangeMSS1048 Series
Power Inductor Case10.2mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.28A
Saturation Current (Isat)
1.36A
Power Inductor Case
10.2mm x 10mm x 4.8mm
DC Resistance Max
0.126ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for MSS1048-563MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate