Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1812ES100K Power Inductor (SMD), 10 µH, 279 mA, Shielded, ISC-1812 Series, 1812 [4525 Metric]](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1812ES100KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5404
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.413 |
| 4000+ | $0.404 |
| 6000+ | $0.396 |
| 10000+ | $0.387 |
| 20000+ | $0.380 |
| 50000+ | $0.372 |
| 100000+ | $0.363 |
| 200000+ | $0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ES100KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5404
Product RangeISC-1812 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)279mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1812 Series
Power Inductor Case1812 [4525 Metric]
Inductor Case / Package1812 [4525 Metric]
Inductance Tolerance± 10%
DC Resistance Max900mohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ISC-1812 Series
Inductor Case / Package
1812 [4525 Metric]
DC Resistance Max
900mohm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
279mA
Saturation Current (Isat)
-
Power Inductor Case
1812 [4525 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate