Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A9103A024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel72AK9475RL
Cut Tape72AK9475
Product RangeERU24 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.490 | $11.49 |
| Total Price | $11.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 25+ | $9.120 |
| 50+ | $8.950 |
| 100+ | $8.760 |
| 250+ | $8.580 |
| 500+ | $8.390 |
| 5000+ | $8.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A9103A024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel72AK9475RL
Cut Tape72AK9475
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)32.1A
Inductor ConstructionShielded
Saturation Current (Isat)31.1A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max1850µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height21.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
1850µohm
Product Length
22.8mm
Product Height
21.3mm
RMS Current (Irms)
32.1A
Saturation Current (Isat)
31.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate