Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063015Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75X1141RL
Cut Tape75X1141
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.530 | $7.65 |
| Total Price | $7.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.530 |
| 10+ | $1.510 |
| 15+ | $1.470 |
| 25+ | $1.450 |
| 50+ | $1.420 |
| 125+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063015Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel75X1141RL
Cut Tape75X1141
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.58A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.6A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeWE-LQS Series
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.013ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
4.58A
Saturation Current (Isat)
6.6A
Product Range
WE-LQS Series
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate