Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC0790
Re-Reel38K0520RL
Cut Tape38K0520
Product RangeCM322522 Series
Your Part Number
785 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.251 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.251 |
| 10+ | $0.198 |
| 15+ | $0.193 |
| 25+ | $0.189 |
| 50+ | $0.184 |
| 125+ | $0.179 |
| 250+ | $0.178 |
| 500+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.139 |
| 4000+ | $0.135 |
| 6000+ | $0.133 |
| 10000+ | $0.130 |
| 20000+ | $0.127 |
| 50000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-6R8KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AC0790
Re-Reel38K0520RL
Cut Tape38K0520
Product RangeCM322522 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Self Resonant Frequency45MHz
Inductor ConstructionUnshielded
Saturation Current (Isat)-
DC Current Rating180mA
Product RangeCM322522 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
45MHz
Saturation Current (Isat)
-
Product Range
CM322522 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
2.9mm
Product Height
2.2mm
RMS Current (Irms)
-
Inductor Construction
Unshielded
DC Current Rating
180mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
1.8ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CM322522-6R8KL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate