Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-221-RC
Newark Part No.86K8219
Product Range9250A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $1.800 |
2500+ | $1.740 |
Price for:Each
Minimum: 1000
Multiple: 500
$1,800.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-221-RC
Newark Part No.86K8219
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance220nH
DC Current Rating1.1A
DC Resistance Max0.067ohm
Inductance Tolerance± 10%
Self Resonant Frequency250MHz
Self Resonant Frequency Min250MHz
Technical Specifications
Product Range
9250A Series
DC Current Rating
1.1A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
250MHz
Inductance
220nH
DC Resistance Max
0.067ohm
Self Resonant Frequency
250MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate