Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX L0201R47AHS Multilayer Inductor, Accu-L®, 0.47 nH, 100 mohm, 32 MHz, 550 mA, 0201 [0603 Metric]](https://mexico.newark.com/productimages/standard/en_US/4827194.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoL0201R47AHSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05W6345
Product RangeAccu-L L0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$3,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL0201R47AHSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05W6345
Product RangeAccu-L L0201 Series
Technical Datasheet
Inductance0.47nH
DC Resistance Max100mohm
Self Resonant Frequency32MHz
DC Current Rating550mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeAccu-L L0201 Series
Inductance Tolerance± 0.05nH
Inductor Construction-
Core Material-
Product Length0.6mm
Product Width0.325mm
Product Height0.225mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
0.47nH
Self Resonant Frequency
32MHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
Accu-L L0201 Series
Inductor Construction
-
Product Length
0.6mm
Product Height
0.225mm
DC Resistance Max
100mohm
DC Current Rating
550mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.05nH
Core Material
-
Product Width
0.325mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate