Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX L0201R47AHS Multilayer Inductor, Accu-L®, 0.47 nH, 100 mohm, 32 MHz, 550 mA, 0201 [0603 Metric]](https://mexico.newark.com/productimages/standard/en_US/4827194.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoL0201R47AHSCopy
Newark Part No.05W6345
Product RangeAccu-L L0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL0201R47AHSCopy
Newark Part No.05W6345
Product RangeAccu-L L0201 Series
Technical Datasheet
Inductance0.47nH
DC Resistance Max100mohm
Self Resonant Frequency32MHz
DC Current Rating550mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeAccu-L L0201 Series
Inductance Tolerance± 0.05nH
Inductor Construction-
Core Material-
Product Length0.6mm
Product Width0.325mm
Product Height0.225mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
0.47nH
Self Resonant Frequency
32MHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
Accu-L L0201 Series
Inductor Construction
-
Product Length
0.6mm
Product Height
0.225mm
DC Resistance Max
100mohm
DC Current Rating
550mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.05nH
Core Material
-
Product Width
0.325mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
