0
0 Items$0.00

60MHz Multilayer Inductors :

20 Products Found
Find a huge range of 60MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Abracon & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.218
100+$0.181
250+$0.170
500+$0.161
More Pricing...
1µH
0.12ohm
60MHz
1.2A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
55Y3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.077
100+$0.066
250+$0.063
500+$0.060
More Pricing...
6.8µH
0.25ohm
60MHz
550mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
73AJ8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.088
100+$0.076
250+$0.070
500+$0.066
More Pricing...
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
06W1235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$1.380
100+$1.260
250+$1.160
500+$1.060
More Pricing...
2.2µH
80mohm
60MHz
1.5A
1008 [2516 Metric]
1008 [2516 Metric]
WE-PMI Series
± 20%
Unshielded
Iron Powder
2.5mm
2mm
1mm
45Y5441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.166
25+$0.162
100+$0.138
250+$0.130
500+$0.124
More Pricing...
1µH
0.107ohm
60MHz
-
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
45Y5433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.184
25+$0.154
100+$0.128
250+$0.121
500+$0.113
More Pricing...
1µH
0.069ohm
60MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
24W4847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.319
25+$0.267
100+$0.227
250+$0.215
500+$0.208
More Pricing...
1µH
0.055ohm
60MHz
1.6A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33P7460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.152
25+$0.127
100+$0.108
250+$0.107
500+$0.098
More Pricing...
3.3µH
600mohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.243
30+$0.219
100+$0.208
250+$0.188
500+$0.185
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.156
30+$0.144
100+$0.131
250+$0.124
500+$0.116
More Pricing...
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.176
25+$0.146
100+$0.122
250+$0.114
500+$0.108
More Pricing...
3.3µH
0.6ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
50AJ4216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
30+$0.157
100+$0.144
250+$0.142
500+$0.139
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.279
30+$0.246
100+$0.233
250+$0.205
500+$0.200
More Pricing...
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
36AJ3796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.259
25+$0.219
100+$0.185
250+$0.175
500+$0.165
More Pricing...
0.82µH
0.163ohm
60MHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
36AJ3791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
25+$0.292
100+$0.245
250+$0.232
500+$0.218
More Pricing...
0.68µH
0.15ohm
60MHz
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.5mm
65AK5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.300
25+$0.252
100+$0.213
250+$0.202
500+$0.191
More Pricing...
1µH
0.11ohm
60MHz
1.3A
0805 [2012 Metric]
-
ASMPH-0805 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.9mm
92AH4294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
30+$0.100
100+$0.091
250+$0.086
500+$0.082
More Pricing...
1.5µH
0.5ohm
60MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
24W0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.195
1µH
0.055ohm
60MHz
1.6A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
33AH9092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.212
8000+$0.207
1µH
200mohm
60MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
CVH160808 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
30+$0.181
100+$0.173
250+$0.156
500+$0.152
More Pricing...
3.9µH
1.45ohm
60MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK