Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012M4R7HT000 Multilayer Inductor, 4.7 µH, 0.442 ohm, 60 MHz, 400 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/73AJ8611-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012M4R7HT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel73AJ8613RL
Cut Tape73AJ8613
Product RangeMLZ Series
Your Part Number
10,483 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.113 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 25+ | $0.088 |
| 100+ | $0.076 |
| 250+ | $0.070 |
| 500+ | $0.066 |
| 1000+ | $0.061 |
| 2500+ | $0.058 |
| 5000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M4R7HT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel73AJ8613RL
Cut Tape73AJ8613
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.442ohm
Self Resonant Frequency60MHz
DC Current Rating400mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
60MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.442ohm
DC Current Rating
400mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
