Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N6R8LT000 Multilayer Inductor, 6.8 µH, 0.25 ohm, 60 MHz, 550 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/03AJ2247-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012N6R8LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5523
Cut Tape55Y3322
Product RangeMLZ Series
Your Part Number
33,902 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.111 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 25+ | $0.077 |
| 100+ | $0.066 |
| 250+ | $0.063 |
| 500+ | $0.060 |
| 1000+ | $0.057 |
| 2500+ | $0.053 |
| 5000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.053 |
| 12000+ | $0.048 |
| 20000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N6R8LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5523
Cut Tape55Y3322
Product RangeMLZ Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.25ohm
Self Resonant Frequency60MHz
DC Current Rating550mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
60MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.25ohm
DC Current Rating
550mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
