RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34R6029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.305
25+
$0.286
50+
$0.280
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
10nH
WE-KI Series
-
0.13ohm
Unshielded
3.8GHz
-
-
700mA
± 5%
-
74M2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
Min: 1 / Mult: 1
4.7µH
LQH55DN_03 Series
2.7A
0.041ohm
Unshielded
30MHz
-
-
2.7A
± 20%
-
63K3112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
Min: 1 / Mult: 1
47µH
PM1210 Series
-
7ohm
Unshielded
15MHz
-
-
75mA
± 5%
-
13J5674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.208
50+
$0.197
100+
$0.184
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
1.5nH
B82496C SIMID Series
-
0.03ohm
Unshielded
13GHz
-
-
1.5A
± 0.3nH
-
38K3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 5 / Mult: 5
470µH
LQH32CN_23 Series
60mA
19ohm
Shielded
5MHz
-
-
60mA
± 10%
-
46T8529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.083
10+
$0.083
25+
$0.083
Min: 1 / Mult: 1
4.7µH
BR Series
-
0.265ohm
Shielded
250MHz
-
-
600mA
± 20%
-
39T4652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.051
50+
$0.050
100+
$0.048
Min: 10 / Mult: 10
2.7nH
L-14C Series
-
0.15ohm
-
-
-
-
300mA
± 0.3nH
-
25M8335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.417
25+
$0.367
50+
$0.357
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
2.2µH
B82422H SIMID Series
-
0.16ohm
Unshielded
90MHz
-
-
800mA
± 10%
-
52X6156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.232
25+
$0.204
50+
$0.199
100+
$0.193
More Pricing...
Min: 5 / Mult: 5
220µH
NLFV32-EF Series
-
5.1ohm
Shielded
7MHz
-
-
40mA
± 10%
-
94W7723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.278
3000+
$0.271
6000+
$0.261
9000+
$0.259
Min: 1500 / Mult: 1500
4.7µH
B82144A LBC Series
-
20ohm
-
500kHz
-
-
90mA
± 5%
-
94W7832

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.196
8000+
$0.191
Min: 4000 / Mult: 4000
150nH
B82496C SIMID Series
-
5ohm
Unshielded
1.6MHz
-
-
130mA
± 5%
-
45Y5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.150
50+
$0.135
100+
$0.119
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM21PN_GC Series
-
0.288ohm
Unshielded
40MHz
-
-
-
± 30%
-
48W6326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.311
25+
$0.293
50+
$0.276
100+
$0.258
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
560nH
LQW18CN_00 Series
-
0.48ohm
Unshielded
540MHz
-
-
450mA
± 5%
-
10R8543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.040
250+
$0.036
500+
$0.032
1000+
$0.029
5000+
$0.020
Min: 10 / Mult: 10
15nH
MCFT Series
-
1.75ohm
Shielded
3GHz
-
-
130mA
± 1%
-
45Y5444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.141
25+
$0.133
50+
$0.125
100+
$0.117
More Pricing...
Min: 5 / Mult: 5
10nH
LQM21FN_80 Series
-
0.3ohm
Unshielded
15MHz
-
-
100mA
± 20%
-
10R8627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.108
50+
$0.095
Min: 10 / Mult: 10
56nH
MCFT Series
-
0.31ohm
Shielded
1.9GHz
-
-
600mA
± 5%
-
38K0527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.284
Min: 1 / Mult: 1
1µH
CM45 Series
-
0.5ohm
Unshielded
100MHz
-
-
450mA
± 10%
-
33AC1343

RoHS

Date/Lot Code

Each
1+
$1.860
10+
$1.830
25+
$1.790
50+
$1.760
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
146nH
WE-ACHC Series
19A
0.00333ohm
-
332MHz
-
-
-
± 20%
-
75Y6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
3.3nH
MHQ-P Series
-
0.08ohm
Unshielded
6GHz
-
-
900mA
± 0.2nH
-
31AC6283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.189
50+
$0.175
100+
$0.160
Min: 10 / Mult: 10
1µH
B78108E BC+ Series
-
0.038ohm
-
260MHz
-
-
4.15A
± 10%
-
49AC3916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.088
100+
$0.082
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
15nH
LQW15AN_00 Series
-
0.16ohm
Unshielded
5MHz
-
-
460mA
± 3%
-
95Y1694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
25+
$0.085
Min: 1 / Mult: 1
2.2µH
MCOIL MB Series
-
0.345ohm
Shielded
-
-
-
750mA
± 20%
-
49AC3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
9.1nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
540mA
± 5%
-
75Y6384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.536
25+
$0.472
50+
$0.394
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
2.2µH
MLP Series
-
0.143ohm
Shielded
-
-
-
1.2A
± 20%
-
49AC3881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
1.5nH
LQG15HS_02 Series
-
0.07ohm
Unshielded
6GHz
-
-
1A
± 0.3nH
-
401-425 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK