RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AH2309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.744
25+
$0.743
50+
$0.697
100+
$0.649
More Pricing...
Min: 5 / Mult: 5
2.2µH
TFM-ALMA Series
-
0.077ohm
Shielded
-
-
-
3A
± 20%
-
76AH5560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
25+
$0.146
50+
$0.138
100+
$0.131
250+
$0.124
More Pricing...
Min: 10 / Mult: 10
10nH
LQW15AN_80 Series
-
0.081ohm
Unshielded
6GHz
-
-
1.4A
± 2%
-
69AH1238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.097
25+
$0.084
50+
$0.082
100+
$0.081
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
180nH
MLG Series
-
3.8ohm
Unshielded
500MHz
-
-
150mA
± 5%
-
78AH2312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.880
25+
$0.838
50+
$0.795
100+
$0.753
More Pricing...
Min: 5 / Mult: 5
6.8µH
TFM-ALMA Series
-
0.26ohm
Shielded
-
-
-
1.6A
± 20%
-
76AH5375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
1nH
LQG15HS_02 Series
-
0.07ohm
Unshielded
10GHz
-
-
1A
± 0.3nH
-
82AH7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.279
10+
$0.262
25+
$0.246
50+
$0.229
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
2.2µH
KLZ-HR Series
-
0.16ohm
-
-
-
-
600mA
± 20%
-
65AH7824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
10+
$0.203
25+
$0.180
50+
$0.176
100+
$0.171
More Pricing...
Min: 5 / Mult: 5
47µH
LQM21DH_70 Series
-
2.99ohm
Unshielded
12MHz
-
-
200mA
± 20%
-
82AH0148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$1.070
25+
$1.030
50+
$0.981
100+
$0.906
More Pricing...
Min: 1 / Mult: 1
17.5nH
WE-CAIR Series
4A
4500µohm
-
2.2GHz
-
-
-
± 5%
-
69AH6889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
10+
$0.256
25+
$0.230
50+
$0.225
100+
$0.220
More Pricing...
Min: 5 / Mult: 5
1nH
B78108S BC Series
-
14ohm
-
1.6MHz
-
-
130mA
± 5%
-
78AH2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.391
25+
$0.327
50+
$0.323
100+
$0.319
Min: 5 / Mult: 5
240nH
TFM-ALMA Series
-
0.023ohm
Shielded
-
-
-
6.2A
± 20%
-
69AH0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.236
25+
$0.221
50+
$0.205
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
100µH
KLZ-HR Series
-
4.55ohm
-
-
-
-
140mA
± 20%
-
24AJ0928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.145
50+
$0.142
100+
$0.138
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
2.8nH
LQG15WZ_02 Series
-
0.08ohm
Unshielded
6.5GHz
-
-
900mA
± 0.1nH
-
75AJ2823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
10+
$0.952
25+
$0.915
50+
$0.877
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
2.5nH
WE-CAIR Series
4A
1100µohm
-
12.5GHz
-
-
-
± 5%
-
75AJ2920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.380
25+
$1.320
50+
$1.250
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
90nH
WE-CAIR Series
3.5A
0.015ohm
-
1.14GHz
-
-
-
± 5%
-
14AJ2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.219
10+
$0.185
25+
$0.182
50+
$0.169
100+
$0.156
More Pricing...
Min: 5 / Mult: 5
15µH
LQM21DN_70 Series
-
1.235ohm
-
24MHz
-
-
250mA
± 20%
-
75AJ2921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.260
25+
$1.220
50+
$1.180
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
111nH
WE-CAIR Series
3.5A
0.015ohm
-
1.02GHz
-
-
-
± 5%
-
73AJ2435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.259
25+
$0.242
50+
$0.230
100+
$0.220
250+
$0.206
More Pricing...
Min: 10 / Mult: 10
150µH
B78108S BC Series
-
2.8ohm
-
4.2MHz
-
-
280mA
± 5%
-
75AJ2825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
10+
$0.952
25+
$0.951
50+
$0.949
100+
$0.890
More Pricing...
Min: 1 / Mult: 1
12.5nH
WE-CAIR Series
4A
3400µohm
-
3.3GHz
-
-
-
± 5%
-
50AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.192
25+
$0.180
50+
$0.167
100+
$0.156
250+
$0.145
More Pricing...
Min: 10 / Mult: 10
0.1µH
MLF Series
-
0.35ohm
Shielded
450MHz
-
-
200mA
± 5%
-
75AJ2925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.380
25+
$1.320
50+
$1.250
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
222nH
WE-CAIR Series
3A
0.035ohm
-
730MHz
-
-
-
± 5%
-
35R0849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.133
50+
$0.120
100+
$0.108
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
15µH
LQW15AN_00 Series
-
0.16ohm
Unshielded
5GHz
-
-
460mA
± 2%
-
24B7382

RoHS

Each
1+
$1.900
10+
$1.810
25+
$1.770
50+
$1.730
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
15µH
1531-1535 Series
-
170mohm
-
33MHz
33MHz
-
1A
± 5%
-
74M2845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.200
25+
$1.130
50+
$1.060
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
22µH
LQH55DN_03 Series
1.2A
0.19ohm
Unshielded
15MHz
-
-
1.2A
± 20%
-
63K2888

RoHS

Date/Lot Code

Each
1+
$0.939
10+
$0.746
25+
$0.734
50+
$0.723
100+
$0.688
More Pricing...
Min: 1 / Mult: 1
220µH
6000 Series
-
0.65ohm
-
2.7MHz
-
-
1A
± 10%
-
86K3272

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.946
25+
$0.946
50+
$0.946
100+
$0.875
More Pricing...
Min: 1 / Mult: 1
100µH
RL181S Series
-
82ohm
-
90kHz
-
-
9mA
± 5%
-
51-75 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK