RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AJ9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.085
50+
$0.083
100+
$0.077
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
4.3nH
WE-MK Series
-
0.3ohm
Shielded
5.7GHz
-
-
280mA
± 0.1nH
-
62AJ8097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
Min: 10 / Mult: 10
18µH
CWF1610 Series
-
2.9ohm
Unshielded
28MHz
-
-
220mA
± 10%
-
50AJ4250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.129
25+
$0.121
50+
$0.114
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
6.8µH
MLF Series
-
0.65ohm
Shielded
40MHz
-
-
15mA
± 5%
-
62AJ9328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
7.5nH
WE-MK Series
-
0.31ohm
Shielded
4.2GHz
-
-
300mA
± 2%
-
29AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
10+
$0.501
25+
$0.470
50+
$0.438
100+
$0.409
More Pricing...
Min: 5 / Mult: 5
10000µH
B82144F LBC Series
-
42ohm
-
750kHz
-
-
85mA
± 5%
-
24AJ1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.245
50+
$0.222
100+
$0.199
250+
$0.193
More Pricing...
Min: 10 / Mult: 10
160nH
LQW15AW_80 Series
-
1.86ohm
Unshielded
1.3GHz
-
-
280mA
± 2%
-
62AJ9289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
1.5nH
WE-MK Series
-
0.13ohm
Shielded
10GHz
-
-
430mA
± 0.1nH
-
62AJ9291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.085
50+
$0.083
100+
$0.077
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
2nH
WE-MK Series
-
0.17ohm
Shielded
8.8GHz
-
-
380mA
± 0.1nH
-
95AJ6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
25+
$0.042
50+
$0.042
Min: 1 / Mult: 1
3.3µH
MCOIL ME Series
-
0.144ohm
Shielded
-
-
-
1.8A
± 20%
-
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
25+
$0.127
50+
$0.127
100+
$0.127
250+
$0.127
More Pricing...
Min: 1 / Mult: 1
4.7µH
MCOIL ME Series
-
0.24ohm
Shielded
-
-
-
1.5A
± 20%
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.162
25+
$0.149
50+
$0.149
100+
$0.149
250+
$0.138
More Pricing...
Min: 1 / Mult: 1
1µH
MCOIL MC series
-
0.34ohm
Shielded
-
-
-
800mA
± 20%
-
26AK2284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.240
25+
$1.970
50+
$1.910
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
0.07µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
26AK2285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.240
25+
$1.970
50+
$1.910
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
0.08µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.273
25+
$0.222
50+
$0.203
100+
$0.183
250+
$0.173
More Pricing...
Min: 1 / Mult: 1
1µH
MCOIL MC Series
-
0.123ohm
Shielded
-
-
-
1.3A
± 20%
-
95AJ6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
25+
$0.097
50+
$0.097
100+
$0.097
250+
$0.097
More Pricing...
Min: 1 / Mult: 1
0.24µH
MCOIL MC Series
-
0.038ohm
Shielded
-
-
-
2.6A
± 20%
-
26AK2283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.240
25+
$1.970
50+
$1.910
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
0.06µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.091
25+
$0.091
50+
$0.091
100+
$0.091
250+
$0.091
Min: 1 / Mult: 1
0.47µH
MCOIL ME-H Series
-
0.03ohm
Shielded
-
-
-
4.2A
± 20%
-
21M9031

RoHS

Each
1+
$3.270
10+
$2.910
25+
$2.700
50+
$2.500
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
100µH
1585 Series
-
-
-
-
-
-
3A
± 20%
-
74T0866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
10+
$0.361
25+
$0.341
50+
$0.328
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
470nH
WE-RFI Series
-
0.95ohm
Unshielded
375MHz
-
-
500mA
± 5%
-
74M2724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.109
50+
$0.102
100+
$0.097
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
27nH
LQG18HN_00 Series
-
0.55ohm
Unshielded
2GHz
-
-
300mA
± 5%
-
74M2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.115
50+
$0.109
100+
$0.101
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
12nH
LQG18HN_00 Series
-
0.35ohm
Unshielded
3GHz
-
-
400mA
± 5%
-
35M1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
30nH
3650 Series
-
0.15ohm
Unshielded
2.8GHz
-
-
600mA
± 5%
-
92H2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.384
25+
$0.343
50+
$0.328
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
22µH
B82144A LBC Series
-
0.35ohm
-
12MHz
-
-
1.1A
± 10%
-
74M2846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 1 / Mult: 1
220µH
LQH55DN_03 Series
320mA
2.4ohm
Unshielded
4MHz
-
-
320mA
± 20%
-
42M2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.043
25+
$0.041
50+
$0.038
100+
$0.036
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
47nH
LQG15HN_02 Series
-
1.15ohm
Unshielded
1GHz
-
-
200mA
± 5%
-
201-225 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK