0
0 Items$0.00

0.065ohm Wirewound Inductors :

9 Products Found
Find a huge range of 0.065ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.08ohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Taiyo Yuden & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
25R4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
2.2µH
0.065ohm
150MHz
1.6A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
69W4552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.230
10+$1.060
25+$0.973
50+$0.880
100+$0.787
More Pricing...
8.2nH
0.065ohm
5.4GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
25AJ3046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.230
10+$1.060
25+$0.973
50+$0.880
100+$0.787
More Pricing...
11nH
0.065ohm
4.7GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
24AJ3240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.230
10+$1.170
25+$1.120
50+$1.050
100+$0.994
More Pricing...
11nH
0.065ohm
4.25GHz
2.17A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
14AM4944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
10+$1.350
25+$1.240
50+$1.130
100+$1.010
More Pricing...
8.2nH
0.065ohm
5.4GHz
1.5A
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
75AJ2841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.583
8.7nH
0.065ohm
5GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
75AJ2845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.939
25+$0.907
50+$0.877
100+$0.817
250+$0.797
More Pricing...
11nH
0.065ohm
4.7GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
69W4355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
22nH
0.065ohm
2.5GHz
1.3A
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
27AC1068

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.146
5000+$0.139
10000+$0.124
20000+$0.114
30000+$0.106
More Pricing...
2.2µH
0.065ohm
150MHz
1.6A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
-
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK