Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050XAT6R8MMGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AK1158RL
Cut Tape47AK1158
Product RangeLSXN Series
Also Known AsNRS5030T6R8MMGJ
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 25+ | $0.206 |
| 100+ | $0.174 |
| 250+ | $0.155 |
| 500+ | $0.149 |
| 1000+ | $0.143 |
| 2500+ | $0.134 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050XAT6R8MMGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AK1158RL
Cut Tape47AK1158
Product RangeLSXN Series
Also Known AsNRS5030T6R8MMGJ
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.0676ohm
Self Resonant Frequency22MHz
DC Current Rating2.3A
Inductor Case StyleSMD
Inductor Case / PackageSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4.9mm
Product Width4.9mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
22MHz
Inductor Case Style
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4.9mm
Product Height
3.1mm
DC Resistance Max
0.0676ohm
DC Current Rating
2.3A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate