0
0 Items$0.00

0.2ohm Wirewound Inductors :

31 Products Found
Find a huge range of 0.2ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Pulse Electronics, Wurth Elektronik & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
13J5668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
20+$0.257
30+$0.248
50+$0.235
100+$0.224
More Pricing...
10nH
0.2ohm
5GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
10+$0.360
15+$0.345
25+$0.331
50+$0.315
More Pricing...
68nH
0.2ohm
1.47GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
76AH5693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.192
10+$0.158
15+$0.151
25+$0.145
50+$0.139
More Pricing...
18nH
0.2ohm
3.1GHz
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.385
20+$0.370
30+$0.353
50+$0.337
100+$0.320
More Pricing...
330nH
0.2ohm
970MHz
780mA
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ3257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.984
100+$0.809
250+$0.768
500+$0.667
More Pricing...
47nH
0.2ohm
2GHz
1.2A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
25AJ3028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.995
100+$0.800
250+$0.746
500+$0.710
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
12AM5965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
9.5nH
0.2ohm
4GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
19nH
0.2ohm
3.04GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
20+$0.370
30+$0.340
50+$0.235
100+$0.196
More Pricing...
68nH
0.2ohm
1.3GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.290
20+$0.278
30+$0.268
50+$0.256
100+$0.245
More Pricing...
560nH
0.2ohm
630MHz
800mA
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
12AM6048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.477
20+$0.401
30+$0.370
50+$0.255
100+$0.214
More Pricing...
18nH
0.2ohm
3.3GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
8.7nH
0.2ohm
4.1GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
26AM8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.349
10+$0.290
15+$0.278
25+$0.268
50+$0.256
More Pricing...
470nH
0.2ohm
720MHz
750mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
14AM5011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.160
10+$1.010
15+$0.974
25+$0.937
50+$0.856
More Pricing...
18nH
0.2ohm
3.1GHz
600mA
0805 [2012 Metric]
-
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.270
100+$1.020
250+$0.953
500+$0.908
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
75AJ2893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.958
10+$0.955
15+$0.925
25+$0.895
50+$0.866
More Pricing...
27nH
0.2ohm
2.8GHz
780mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
34R6074

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
5+$0.506
10+$0.491
15+$0.481
25+$0.471
50+$0.461
More Pricing...
8.7nH
0.2ohm
4.1GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
52X6141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.254
10+$0.213
15+$0.205
25+$0.197
50+$0.188
More Pricing...
3.3µH
0.2ohm
55MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.8mm
52X6149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.311
10+$0.265
15+$0.254
25+$0.244
50+$0.233
More Pricing...
10nH
0.2ohm
30MHz
250mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.257
10+$0.211
15+$0.200
25+$0.187
50+$0.183
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.269
10+$0.221
15+$0.208
25+$0.194
50+$0.190
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.394
10+$0.326
15+$0.312
25+$0.298
50+$0.285
More Pricing...
47nH
0.2ohm
1.5GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 5%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
65AH7956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.534
10+$0.510
15+$0.498
25+$0.485
50+$0.468
More Pricing...
68nH
0.2ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
81AH9698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.328
10+$0.301
15+$0.296
25+$0.292
50+$0.287
More Pricing...
27nH
0.2ohm
2.8GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK