0
0 Items$0.00

11nH Wirewound Inductors :

24 Products Found
Find a huge range of 11nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Murata, Pulse Electronics & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
45Y5467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
11nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
11nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
24AJ1101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
25+$0.340
100+$0.284
250+$0.274
500+$0.264
More Pricing...
11nH
0.086ohm
4GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.113
30+$0.111
50+$0.102
100+$0.092
More Pricing...
11nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.958
10+$0.955
15+$0.925
25+$0.895
50+$0.866
More Pricing...
11nH
0.058ohm
4.1GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
69W4383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.280
10+$1.090
15+$1.050
25+$1.010
50+$0.907
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
69AC6774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.280
10+$1.170
15+$1.060
25+$0.949
50+$0.854
More Pricing...
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
25AJ3046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.952
100+$0.767
250+$0.715
500+$0.681
More Pricing...
11nH
0.065ohm
4.7GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
24AJ3240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.940
100+$0.774
250+$0.734
500+$0.638
More Pricing...
11nH
0.065ohm
4.25GHz
2.17A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
58AK1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.795
10+$0.718
15+$0.659
25+$0.589
50+$0.529
More Pricing...
11nH
0.09ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.921
10+$0.832
15+$0.764
25+$0.683
50+$0.614
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
12AM5877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.401
100+$0.370
250+$0.255
500+$0.214
More Pricing...
11nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.130
100+$0.108
250+$0.102
500+$0.099
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
25+$0.284
100+$0.261
250+$0.181
500+$0.151
More Pricing...
11nH
0.086ohm
4GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
14N4291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.444
9000+$0.341
15000+$0.284
11nH
130mohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
34R6078
Each (Supplied on Cut Tape)
Cut Tape
5+$0.507
10+$0.492
15+$0.482
25+$0.473
50+$0.462
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
65AH7855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.398
20+$0.371
30+$0.343
50+$0.319
100+$0.295
More Pricing...
11nH
0.086ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.958
20+$0.928
30+$0.896
50+$0.866
100+$0.806
More Pricing...
11nH
0.065ohm
4.7GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
62X0050

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.817
6000+$0.794
10000+$0.778
11nH
0.4ohm
5.7GHz
280mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
11nH
0.4ohm
5.7GHz
280mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69AC6773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.270
10+$1.200
15+$1.100
25+$1.000
50+$0.916
More Pricing...
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
66AH1505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.877
10+$0.767
15+$0.738
25+$0.709
50+$0.648
More Pricing...
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.978
15+$0.941
25+$0.904
50+$0.826
More Pricing...
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
58AK1957
Each (Supplied on Cut Tape)
Cut Tape
5+$0.870
10+$0.786
15+$0.722
25+$0.645
50+$0.581
More Pricing...
11nH
0.09ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK