0
0 Items$0.00

3.6nH Wirewound Inductors :

13 Products Found
Find a huge range of 3.6nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Pulse Electronics, Wurth Elektronik, Murata & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
35R0857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
25+$0.114
50+$0.108
100+$0.100
250+$0.095
More Pricing...
3.6nH
0.04ohm
9.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
25+$0.145
50+$0.137
100+$0.130
250+$0.123
More Pricing...
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
75AJ2871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.969
10+$0.966
25+$0.921
50+$0.877
100+$0.817
More Pricing...
3.6nH
0.031ohm
9.7GHz
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
75AJ2832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.583
3.6nH
0.045ohm
11.7GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
69W4415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.160
10+$2.020
25+$1.880
50+$1.740
100+$1.600
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
66AH1530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.420
25+$1.330
50+$1.220
100+$1.120
More Pricing...
3.6nH
0.046ohm
13.45GHz
2.05A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
12AM5998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
25+$0.119
50+$0.113
100+$0.105
250+$0.100
More Pricing...
3.6nH
0.063ohm
5.9GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.286
25+$0.264
50+$0.183
100+$0.154
250+$0.131
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
25+$0.372
50+$0.258
100+$0.217
250+$0.184
More Pricing...
3.6nH
0.059ohm
6GHz
850mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
35M1424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.461
10+$0.387
25+$0.367
50+$0.348
100+$0.328
3.6nH
0.063ohm
5.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
69W4300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.730
25+$1.580
50+$1.440
100+$1.330
More Pricing...
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.020
4000+$0.990
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$1.980
25+$1.840
50+$1.690
100+$1.550
More Pricing...
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK