0
0 Items$0.00

620nH Wirewound Inductors :

9 Products Found
Find a huge range of 620nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Murata, Pulse Electronics, Wurth Elektronik, Bourns & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.260
10+$0.210
25+$0.206
50+$0.205
100+$0.204
More Pricing...
620nH
1.4ohm
375MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.261
10+$0.215
25+$0.190
50+$0.186
100+$0.181
More Pricing...
620nH
1.4ohm
375MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
62AJ9277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.496
10+$0.481
25+$0.467
50+$0.451
100+$0.420
More Pricing...
620nH
1.2ohm
250MHz
230mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM6109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.343
50+$0.238
100+$0.199
250+$0.169
More Pricing...
620nH
1.58ohm
470MHz
460mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.343
50+$0.238
100+$0.199
250+$0.169
More Pricing...
620nH
1.4ohm
375MHz
300mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
32AM8633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.346
10+$0.292
25+$0.278
50+$0.263
100+$0.248
More Pricing...
620nH
2ohm
220MHz
105mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
25+$0.372
50+$0.258
100+$0.217
250+$0.184
More Pricing...
620nH
2.2ohm
220MHz
210mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
20T1125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.436
5000+$0.399
620nH
1.4ohm
375MHz
300mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
± 5%
-
Ceramic
-
-
-
65AH7900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.541
10+$0.456
25+$0.403
50+$0.382
100+$0.361
More Pricing...
620nH
1.4ohm
375MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK