Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 6-1624113-8 Wirewound Inductor, 1.2 µH, 2.5 ohm, 100 MHz, 170 mA, 0805 [2012 Metric], 36502A Series](https://mexico.newark.com/productimages/standard/en_US/4956866.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1624113-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel35M1468RL
Cut Tape35M1468
Product Range36502A Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.631 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 25+ | $0.560 |
| 100+ | $0.495 |
| 250+ | $0.417 |
| 500+ | $0.354 |
| 1000+ | $0.303 |
| 2500+ | $0.256 |
| 5000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1624113-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel35M1468RL
Cut Tape35M1468
Product Range36502A Series
Technical Datasheet
Inductance1.2µH
Product Range36502A Series
DC Resistance Max2.5ohm
Self Resonant Frequency100MHz
DC Current Rating170mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
1.2µH
DC Resistance Max
2.5ohm
DC Current Rating
170mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Product Range
36502A Series
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate