Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43CN150K03L Wirewound Inductor, 15 µH, 0.32 ohm, 20 MHz, 570 mA, 1812 [4532 Metric], LQH43CN_03 Series](https://mexico.newark.com/productimages/standard/en_US/4766976.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43CN150K03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel74M2809RL
Cut Tape74M2809
Product RangeLQH43CN_03 Series
Your Part Number
358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.401 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 25+ | $0.324 |
| 100+ | $0.273 |
| 250+ | $0.266 |
| 500+ | $0.225 |
| 1000+ | $0.211 |
| 2500+ | $0.206 |
| 5000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN150K03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel74M2809RL
Cut Tape74M2809
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.32ohm
RMS Current (Irms)570mA
Self Resonant Frequency20MHz
Saturation Current (Isat)-
DC Current Rating570mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
RMS Current (Irms)
570mA
Saturation Current (Isat)
-
Inductor Case Style
1812 [4532 Metric]
Product Range
LQH43CN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
0.32ohm
Self Resonant Frequency
20MHz
DC Current Rating
570mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH43CN150K03L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate