0
0 Items$0.00

5.5GHz Wirewound Inductors :

45 Products Found
Find a huge range of 5.5GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Pulse Electronics, Johanson Technology & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
49AC3911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.103
100+$0.087
250+$0.085
500+$0.079
More Pricing...
10nH
0.17ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
12nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
9.1nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
9.5nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
8.2nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
20+$0.121
30+$0.118
50+$0.110
100+$0.102
More Pricing...
18nH
0.16ohm
5.5GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
35R0873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
9.1nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35M1488

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.558
25+$0.468
100+$0.393
250+$0.385
500+$0.377
More Pricing...
5.6nH
0.08ohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
35R0847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
10nH
170mohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35R0848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
12nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35M1490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.391
15+$0.376
25+$0.360
50+$0.345
More Pricing...
6.8nH
110mohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
35R0870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
8.2nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45Y5467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
11nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
9.5nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
11nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
8.2nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
02AC3704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
12nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
9.1nH
0.14ohm
5.5GHz
540mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.110
30+$0.105
50+$0.101
100+$0.096
More Pricing...
18nH
0.16ohm
5.5GHz
550mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.958
10+$0.955
15+$0.925
25+$0.895
50+$0.866
More Pricing...
8.7nH
0.054ohm
5.5GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
75AJ2693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.442
10+$0.408
15+$0.395
25+$0.381
50+$0.368
More Pricing...
5.6nH
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.848
10+$0.767
15+$0.705
25+$0.628
50+$0.565
More Pricing...
6.8nH
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.848
10+$0.767
15+$0.705
25+$0.628
50+$0.565
More Pricing...
5.6nH
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
62AK3819

RoHS

Each (Supplied on Full Reel)
Full Reel
20+$0.114
60+$0.103
100+$0.086
15nH
0.114ohm
5.5GHz
1.15A
0402 [1005 Metric]
-
LQW15AN_8Z Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
12AM6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.401
100+$0.370
250+$0.255
500+$0.214
More Pricing...
5.6nH
0.08ohm
5.5GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK