0
0 Items$0.00

9.5GHz Wirewound Inductors :

10 Products Found
Find a huge range of 9.5GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
35R0857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
20+$0.116
30+$0.111
50+$0.106
100+$0.101
More Pricing...
3.6nH
0.04ohm
9.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
62X0093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
5.5nH
0.285ohm
9.5GHz
330mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69W4518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.270
10+$1.080
15+$1.040
25+$0.995
50+$0.898
More Pricing...
3.9nH
0.045ohm
9.5GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
69AC6787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.280
10+$1.170
15+$1.060
25+$0.949
50+$0.854
More Pricing...
2.6nH
0.015ohm
9.5GHz
2A
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
14AM4940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.390
15+$1.330
25+$1.270
50+$1.140
More Pricing...
3.9nH
0.045ohm
9.5GHz
1.7A
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
75AJ2833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.899
20+$0.812
30+$0.746
50+$0.666
100+$0.599
More Pricing...
3.9nH
0.045ohm
9.5GHz
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
62X0098

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.817
6000+$0.794
10000+$0.778
6.8nH
1.15ohm
9.5GHz
460mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0104

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.817
6000+$0.794
10000+$0.778
7.1nH
0.25ohm
9.5GHz
390mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0094

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.817
6000+$0.794
10000+$0.778
5.5nH
0.285ohm
9.5GHz
330mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.170
10+$2.080
15+$1.970
25+$1.880
50+$1.770
More Pricing...
7.1nH
0.25ohm
9.5GHz
390mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK