Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447016Copy
Newark Part No.88T7049
Product RangeWE-FI Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.530 |
| 25+ | $2.520 |
| 50+ | $2.380 |
| 100+ | $2.260 |
| 500+ | $2.060 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447016Copy
Newark Part No.88T7049
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance29µH
RMS Current (Irms)5A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-FI series leaded toroidal Line Choke with an iron powder core. It is suitable for voltage transformers, power supplies and perfect for filtering of symmetric interferences.
- Low magnetically leakage field
- Low core losses
- For interference frequencies up to 10MHz
- For switching frequencies up to 100kHz
- -25 to 125ºC Operating temperature range
- Up to 5A current loading
Applications
Power Management, Industrial
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
29µH
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability