Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPSM60-082A-103B2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.79Y0057
Product RangePSM Series
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.910 |
| 5+ | $34.300 |
| 10+ | $32.750 |
| 25+ | $30.060 |
| 100+ | $27.740 |
| 500+ | $27.210 |
| 1000+ | $26.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSM60-082A-103B2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.79Y0057
Product RangePSM Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length8.2mm
Resistor TechnologyCarbon
Potentiometer TerminalsSnap-in
Product RangePSM Series
Product Length112mm
Product Width13mm
Product Height35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCLead (04-Feb-2026)
Product Overview
PSM60-082A-103B2 is a PSM series motorized slide potentiometer. Application includes audio mixing consoles, broadcast mixing consoles.
- Long life carbon element, assortment of resistance tapers
- 2.36inch travel lengths, touch sense lever, motorized slide potentiometer
- 0.32inch lever length, snap-in connector terminal type, metal lever level end style
- 250VAC dielectric withstanding voltage
- 10Kohm track resistance
- 100,000 cycles operational life, ±15% TR shift, ±5% resistance to solder heat
- 1Kohms to 1megohm standard resistance range, ±20% standard resistance tolerance
- 10VDC rated voltage, 6 to 11VDC operating voltage supply range, 800mA maximum starting current
- Linear, audio standard taper, lever speed at 10VDC is .20mm/0.1sec
- Operating temperature range from -10°C to +55°C
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
Carbon
Product Range
PSM Series
Product Width
13mm
Operating Temperature Min
-10°C
SVHC
Lead (04-Feb-2026)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
112mm
Product Height
35mm
Operating Temperature Max
55°C
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate