10kohm Slide Potentiometers:

25 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05R8045

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.570
25+
$1.540
50+
$1.520
100+
$1.480
More Pricing...
Total:$2.04
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
43K0711

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.660
25+
$1.610
50+
$1.570
100+
$1.520
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+
$1.950
10+
$1.920
25+
$1.810
50+
$1.750
100+
$1.710
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
RS451 Series
Through Hole
45mm
20mm
-
-
PC Pin
60mm
8mm
7mm
-
-
05R8042

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.260
25+
$1.240
50+
$1.220
100+
$1.200
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
15mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
79Y0057

RoHS

Date/Lot Code

Each
1+
$30.590
Total:$30.59
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
-
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
42Y0925

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.420
25+
$2.180
50+
$2.080
100+
$1.990
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
PTL Series
Through Hole
30mm
15mm
-
Carbon
PC Pin
45mm
9mm
7mm
-10°C
55°C
48AC6823

RoHS

Date/Lot Code

Each
1+
$56.070
5+
$52.080
10+
$48.090
25+
$45.270
50+
$43.250
Total:$56.07
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
10AC8597

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$6.170
25+
$5.800
50+
$5.540
100+
$4.990
More Pricing...
Total:$7.20
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
100mm
15mm
-
Carbon
PC Pin
128mm
9.3mm
7mm
-10°C
55°C
56P5199

RoHS

Each
1+
$6.380
10+
$5.420
25+
$4.850
50+
$4.680
100+
$4.420
More Pricing...
Total:$6.38
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.260
25+
$1.240
50+
$1.220
100+
$1.200
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
48AC6824

RoHS

Date/Lot Code

Each
1+
$50.670
5+
$47.140
10+
$43.610
25+
$41.570
50+
$40.310
More Pricing...
Total:$50.67
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
60mm
8.2mm
-
-
Snap-in
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$5.540
25+
$5.200
50+
$4.970
100+
$4.740
More Pricing...
Total:$6.45
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
13P6832

RoHS

Each
1+
$364.230
5+
$341.850
10+
$319.490
25+
$306.880
Total:$364.23
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43AC3912

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.990
25+
$1.950
50+
$1.900
100+
$1.740
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
PTA Series
Through Hole
45mm
15mm
Carbon
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.300
25+
$1.270
50+
$1.240
100+
$1.220
More Pricing...
Total:$1.67
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
10mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
01M9136

RoHS

Each
1+
$1.750
10+
$1.670
25+
$1.600
50+
$1.540
100+
$1.450
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
RS301 Series
Through Hole
30mm
-
-
-
PC Pin
45mm
8mm
7mm
-
-
70R1520

RoHS

Each
100+
$16.880
Total:$2,363.20
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
23T3209

RoHS

Each
1000+
$1.270
2500+
$1.230
Total:$1,270.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
-
-
-
-
-
70R1521

RoHS

Each
100+
$21.980
Total:$3,077.20
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
17M1592

RoHS

Each
500+
$2.100
1000+
$1.930
Total:$1,764.00
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
43K0706

RoHS

Each
1000+
$1.330
2500+
$1.260
Total:$1,330.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
13P6758

RoHS

Each
5+
$139.670
10+
$132.550
25+
$129.990
50+
$128.440
100+
$126.940
Total:$698.35
Min: 5 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6713
Each
1+
$261.380
5+
$257.240
10+
$253.250
25+
$249.070
Total:$522.76
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6751

RoHS

Each
1+
$96.590
5+
$96.320
10+
$96.030
25+
$87.360
50+
$83.830
More Pricing...
Total:$96.59
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6717
Each
1+
$101.290
5+
$95.130
10+
$88.970
25+
$82.740
50+
$76.470
More Pricing...
Total:$202.58
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK